Part Details for NTCLE101E3C90172 by Vishay Intertechnologies
Overview of NTCLE101E3C90172 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE101E3C90172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1620
|
Newark | Ntc Cu 0.6 No Coding Customised E3 |Vishay NTCLE101E3C90172 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.7180 | Buy Now |
DISTI #
NTCLE101E3C90172
|
Avnet Americas | Thermistor NTC 5000Ohm ?1% 2-Pin Radial Cardboard (Alt: NTCLE101E3C90172) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5864 / $0.6614 | Buy Now |
DISTI #
594-NTCLE101E3C90172
|
Mouser Electronics | NTC Thermistors NTC Cu 0.6 no coding customised e3 RoHS: Compliant | 0 |
|
$0.7280 / $0.7920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.6710 | Buy Now |
DISTI #
NTCLE101E3C90172
|
Avnet Abacus | (Alt: NTCLE101E3C90172) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCLE101E3C90172
NTCLE101E3C90172 CAD Models
NTCLE101E3C90172 Part Data Attributes
|
NTCLE101E3C90172
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE101E3C90172
Vishay Intertechnologies
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 3.5 mm | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 55 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3324 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |