Part Details for NTCLE201E3502SB by Vishay Intertechnologies
Overview of NTCLE201E3502SB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE201E3502SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCLE201E3502SB
|
Avnet Americas | Thermistor NTC 5KOhm 2.18% 2-Pin Radial Cardboard Box - Bulk (Alt: NTCLE201E3502SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7881 / $1.0012 | Buy Now |
DISTI #
594-NTCLE201E3502SB
|
Mouser Electronics | NTC Thermistors 5Kohms Special Tol Special Tol RoHS: Compliant | 0 |
|
$0.8710 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.8340 | Buy Now |
DISTI #
NTCLE201E3502SB
|
Avnet Abacus | Thermistor NTC 5KOhm 2.18% 2-Pin Radial Cardboard Box (Alt: NTCLE201E3502SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCLE201E3502SB
NTCLE201E3502SB CAD Models
NTCLE201E3502SB Part Data Attributes
|
NTCLE201E3502SB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE201E3502SB
Vishay Intertechnologies
NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 2.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2.18% |