Part Details for NTCLE203E3103FB0 (ALTERNATE: 8199151P) by Vishay BCcomponents
Overview of NTCLE203E3103FB0 (ALTERNATE: 8199151P) by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE203E3103FB0 (ALTERNATE: 8199151P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70615671
|
RS | NTC Thermistor 10K 1% | BC Components / Vishay NTCLE203E3103FB0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $1.9700 | RFQ |