Part Details for NTCLE203E3103JB0A by Vishay Intertechnologies
Overview of NTCLE203E3103JB0A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE203E3103JB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6364
|
Newark | Ntc Ni 0.4 Lead 10K 5% Bulk E3 A |Vishay NTCLE203E3103JB0A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3080 | Buy Now |
DISTI #
NTCLE203E3103JB0A
|
Avnet Americas | NTC Thermistor 10kOhm 5% 2-Pin Radial Leaded Bulk - Bulk (Alt: NTCLE203E3103JB0A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 | Buy Now |
DISTI #
594-NTCL203E3103JB0A
|
Mouser Electronics | NTC Thermistors NTC Ni 0.4 lead 10K 5% RoHS: Compliant | 3817 |
|
$0.2910 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2930 | Buy Now |
Part Details for NTCLE203E3103JB0A
NTCLE203E3103JB0A CAD Models
NTCLE203E3103JB0A Part Data Attributes
|
NTCLE203E3103JB0A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE203E3103JB0A
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 3.6 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |