Part Details for NTCLE203E3272GB0 by Vishay Intertechnologies
Overview of NTCLE203E3272GB0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE203E3272GB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9491
|
Newark | Ntc Ni 0.4 Lead 2K7 2% Bulk E3 |Vishay NTCLE203E3272GB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 / $0.6300 | Buy Now |
DISTI #
NTCLE203E3272GB0
|
Avnet Americas | Thermistor NTC 2.7KOhm 2% 2-Pin Radial Cardboard Box - Bulk (Alt: NTCLE203E3272GB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4505 / $0.7057 | Buy Now |
DISTI #
594-NTCLE203E3272GB0
|
Mouser Electronics | NTC Thermistors 2.7Kohms 2% RoHS: Compliant | 1992 |
|
$0.5990 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.5880 | Buy Now |
DISTI #
NTCLE203E3272GB0
|
Avnet Abacus | Thermistor NTC 2.7KOhm 2% 2-Pin Radial Cardboard Box (Alt: NTCLE203E3272GB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCLE203E3272GB0
NTCLE203E3272GB0 CAD Models
NTCLE203E3272GB0 Part Data Attributes
|
NTCLE203E3272GB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE203E3272GB0
Vishay Intertechnologies
NTC Thermistor, 2700ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 3.6 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 2700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |