NTCLE203E3473FB0A
Description: NTC Thermistor,

Overview of NTCLE203E3473FB0A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTCLE203E3473FB0A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51AH6391
Newark Ntc Ni 0.4 Lead 47K 1% Bulk E3 A |Vishay NTCLE203E3473FB0A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8120
  • 2,500 $0.7480
$0.7480 / $0.8120 Buy Now
DISTI # NTCLE203E3473FB0A
Avnet Americas NTC Thermistor 47kOhm 1% 2-Pin Radial Leaded Bulk - Bulk (Alt: NTCLE203E3473FB0A) Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 594-NTCLE203E3473FB0
Mouser Electronics NTC Thermistors 47Kohm/1% 4090/1.5% RoHS: Compliant 450
  • 1 $1.8800
  • 10 $1.4500
  • 100 $1.0900
  • 500 $0.9210
  • 1,000 $0.8290
  • 2,500 $0.8030
  • 5,000 $0.7860
  • 10,000 $0.7640
$0.7640 / $1.8800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks 0
  • 1,000 $0.7580
$0.7580 Buy Now

CAD Models for NTCLE203E3473FB0A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTCLE203E3473FB0A by Vishay Intertechnologies

NTCLE203E3473FB0A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
12 Weeks
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
8 mm
Package Length
3.6 mm
Package Style
Radial
Package Width
3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
55 °C
Reference Standard
CUL; UL
Resistance
47000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
4090 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. NTCLE203E3473FB0A
    Vishay Intertechnologies
    NTC Thermistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCLE203E3473FB0A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCLE203E3473FB0A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTCLE203E3473FB0A would you like to use for your alert(s)?
  • Please alert me when NTCLE203E3473FB0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCLE203E3473FB0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCLE203E3473FB0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCLE203E3473FB0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCLE203E3473FB0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCLE203E3473FB0A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: