-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9468
|
Newark | Ntc Thermistor, Aec-Q200, 10K, Rad Lead, Resistance (25°C):10Kohm, Product Range:Ntcle Series, B-Constant:3435K, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Vishay NTCLE213E3103FLB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 442 |
|
$1.0000 / $1.9300 | Buy Now |
DISTI #
45Y6161
|
Newark | Thermistor, Ntc, 10Kohm, 1%, Radial, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):3435K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Vishay NTCLE213E3103FLB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6050 / $1.4000 | Buy Now |
DISTI #
94Y9468
|
Avnet Americas | Thermistor NTC 10KOhm ?1% 2-Pin Radial Bulk - Bulk (Alt: 94Y9468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 442 Partner Stock |
|
$1.1800 / $1.9300 | Buy Now |
DISTI #
NTCLE213E3103FLB0
|
Avnet Americas | Thermistor NTC 10KOhm ?1% 2-Pin Radial Bulk - Ammo Pack (Alt: NTCLE213E3103FLB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8645 | Buy Now |
DISTI #
NTCLE213E3103GLB0
|
Avnet Americas | Thermistor NTC 10KOhm ?1% 2-Pin Radial Bulk - Bulk (Alt: NTCLE213E3103GLB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6101 | Buy Now |
DISTI #
594-NTCLE213E3103FLB
|
Mouser Electronics | NTC Thermistors 10Kohms 1% Beta value 3435K 1% RoHS: Compliant | 1408 |
|
$0.7360 / $1.8200 | Buy Now |
|
Future Electronics | NTC Series 10K Ohms 1% Radial Thermistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.6550 / $0.7100 | Buy Now |
DISTI #
68784057
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Radial 3435K Bulk Automotive AEC-Q200 Min Qty: 10 Package Multiple: 1 Date Code: 2317 | Americas - 107 |
|
$0.6655 / $0.8688 | Buy Now |
DISTI #
NTCLE213E3103FLB0
|
TTI | NTC Thermistors 10Kohms 1% Beta value 3435K 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7100 / $0.7200 | Buy Now |
DISTI #
NTCLE213E3103FLB0
|
Avnet Abacus | Thermistor NTC 10KOhm �1% 2-Pin Radial Bulk (Alt: NTCLE213E3103FLB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE213E3103FLB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE213E3103FLB0
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 2.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |