-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8862
|
Newark | Ntc Thermistor, Aec-Q200, 10Kohm, Radial Rohs Compliant: Yes |Vishay NTCLE213E3103HLB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$0.4270 / $0.9050 | Buy Now |
DISTI #
NTCLE213E3103HLB0
|
Avnet Americas | NTCLE213E3 Series NTC Thermistor Epoxy Coated Mini Sensor 10K Ohm 3% 2-Pin Radial Leaded Bulk - Bulk (Alt: NTCLE213E3103HLB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3692 | Buy Now |
DISTI #
594-NTCLE213E3103HLB
|
Mouser Electronics | NTC Thermistors 10Kohms 3% Beta value 3435K 1% RoHS: Compliant | 0 |
|
$0.3000 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE213E3103HLB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE213E3103HLB0
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 2.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |