-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9487
|
Newark | Ntc Mini Ni 0.4 Ld 100K 3 % Tape 0.4E/1E |Vishay NTCLE213E3104HXT1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3780 | Buy Now |
DISTI #
NTCLE213E3104HXT1
|
Avnet Americas | NTCLE213E3 Series NTC Thermistor Epoxy Coated Mini Sensor 100K Ohm 3% 2-Pin Radial Leaded T/R - Tape and Reel (Alt: NTCLE213E3104HXT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3886 | Buy Now |
DISTI #
594-NTCLE213E3104HXT
|
Mouser Electronics | NTC Thermistors 100Kohms 3% Beta val 4190K 1.5% RoHS: Compliant | 0 |
|
$0.3320 / $0.3620 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.3070 | Buy Now |
DISTI #
NTCLE213E3104HXT1
|
Avnet Abacus | (Alt: NTCLE213E3104HXT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NTCLE213E3104HXT1
|
Avnet Asia | NTCLE213E3 Series NTC Thermistor Epoxy Coated Mini Sensor 100K Ohm 3% 2-Pin Radial Leaded T/R (Alt: NTCLE213E3104HXT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE213E3104HXT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE213E3104HXT1
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 2.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4190 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |