-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4964
|
Newark | Thermistor, Ntc, 4190K, 100Kohm Rohs Compliant: Yes |Vishay NTCLE213E3104JXB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$0.4410 / $0.8110 | Buy Now |
DISTI #
94Y9488
|
Newark | Ntc Mini Ni 0.4 Ld 100K 5 % Bulk 0.4E/1E |Vishay NTCLE213E3104JXB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.2740 | Buy Now |
DISTI #
NTCLE213E3104JXB0
|
Avnet Americas | NTC Thermistor Epoxy Coated Mini Sensor 100K Ohm 5% Bulk - Bulk (Alt: NTCLE213E3104JXB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3304 | Buy Now |
DISTI #
594-NTCLE213E3104JXB
|
Mouser Electronics | NTC Thermistors 100Kohms 5% Beta val 4190K 1.5% RoHS: Compliant | 2823 |
|
$0.2530 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.2610 | Buy Now |
DISTI #
NTCLE213E3104JXB0
|
Avnet Americas | NTC Thermistor Epoxy Coated Mini Sensor 100K Ohm 5% Bulk - Bulk (Alt: NTCLE213E3104JXB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3304 | Buy Now |
DISTI #
NTCLE213E3104JXB0
|
Avnet Asia | NTC Thermistor Epoxy Coated Mini Sensor 100K Ohm 5% Bulk (Alt: NTCLE213E3104JXB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4230035
|
element14 Asia-Pacific | THERMISTOR, NTC, 4190K, 100KOHM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1975 |
|
$0.2944 / $0.8284 | Buy Now |
DISTI #
4230035
|
Farnell | THERMISTOR, NTC, 4190K, 100KOHM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1975 |
|
$0.3019 / $0.8945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE213E3104JXB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE213E3104JXB0
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 2.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4190 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |