-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 2100ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3585
|
Newark | Ntc Thermistor, 2.1Kohm, Wire Leaded, Resistance (25°C):2.1Kohm, Product Range:Ntcle350E4 Series, B-Constant:3511K, Operating Temperature Min:-55°C, Operating Temperature Max:185°C, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Vishay NTCLE350E4212JMB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2820 | Buy Now |
DISTI #
60AJ4365
|
Newark | Ntc Thermistor, Aec-Q200, 2.1Kohm Rohs Compliant: Yes |Vishay NTCLE350E4212JMB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5060 / $0.8240 | Buy Now |
DISTI #
09AJ3585
|
Avnet Americas | Thermistor NTC 2.1kOhm 5% 2-Pin Through Hole Bulk - Bulk (Alt: 09AJ3585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 500 Partner Stock |
|
$0.6740 / $1.1800 | Buy Now |
DISTI #
NTCLE350E4212JMB0
|
Avnet Americas | Thermistor NTC 2.1kOhm 5% 2-Pin Through Hole Bulk - Bulk (Alt: NTCLE350E4212JMB0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5012 | Buy Now |
DISTI #
594-NTCLE350E4212JMB
|
Mouser Electronics | NTC Thermistors R 2.1Kohm 5% B 3435K 1% RoHS: Compliant | 409 |
|
$0.3320 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE350E4212JMB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE350E4212JMB0
Vishay Intertechnologies
NTC Thermistor, 2100ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 2.4 mm | |
Package Style | Chassis Mount | |
Package Width | 2.4 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Technology | CERAMIC | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3511 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |