Part Details for NTCLE413E2103F202L by Vishay Intertechnologies
Overview of NTCLE413E2103F202L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE413E2103F202L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCLE413E2103F202L
|
Avnet Americas | NTC,THERMISTOR,EPOXY,RADIAL,10K,1%,-40-+125, 3435K - Bulk (Alt: NTCLE413E2103F202L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
NTCLE413E2103F202L
|
TTI | NTC Thermistors 10K OHM 1% NTC EPOXY pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |