Part Details for NTCS-10-10-2 by SR Components Inc
Overview of NTCS-10-10-2 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCS-10-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCS-10-10-2
|
TME | NTC thermistor, 10Ω, 10.5mm, -55÷200°C, THT Min Qty: 10 | 8790 |
|
$0.0388 / $0.1330 | Buy Now |