Part Details for NTCS0603E3152HLT by Vishay Intertechnologies
Overview of NTCS0603E3152HLT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NTCS0603E3152HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCS0603E3152HLT
|
Avnet Americas | NTC SMD 0603 NISN 1K5 3% low B E3 - Tape and Reel (Alt: NTCS0603E3152HLT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2606 | Buy Now |
DISTI #
594-NTCS0603E3152HLT
|
Mouser Electronics | NTC Thermistors 1.5Kohms 3% 3280K 1% RoHS: Compliant | 3900 |
|
$0.1900 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.2060 | Buy Now |
DISTI #
NTCS0603E3152HLT
|
TTI | NTC Thermistors 1.5Kohms 3% 3280K 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1860 / $0.2290 | Buy Now |
Part Details for NTCS0603E3152HLT
NTCS0603E3152HLT CAD Models
NTCS0603E3152HLT Part Data Attributes
|
NTCS0603E3152HLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0603E3152HLT
Vishay Intertechnologies
NTC Thermistor, 1500ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3280 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |