Part Details for NTCS0603E3152JLT by Vishay Intertechnologies
Overview of NTCS0603E3152JLT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NTCS0603E3152JLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4240
|
Newark | Ntc Thermistor, Aec-Q200, 1.5Kohm, 0603, Zero Power Resistance At 25°C:1.5Kohm, Product Range:Ntcs0603E3 Series, Thermistor Mounting:Smd, Beta Value (K):3280K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Vishay NTCS0603E3152JLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3625 |
|
$0.1720 / $0.2030 | Buy Now |
DISTI #
99AJ4241
|
Newark | Ntc Thermistor, Aec-Q200, 1.5Kohm, 0603, Zero Power Resistance At 25°C:1.5Kohm, Product Range:Ntcs0603E3 Series, Thermistor Mounting:Smd, Beta Value (K):3280K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Vishay NTCS0603E3152JLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1970 | Buy Now |
DISTI #
NTCS0603E3152JLT
|
Avnet Americas | Thermistor NTC 1.5kOhm 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NTCS0603E3152JLT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2024 | Buy Now |
DISTI #
99AJ4240
|
Avnet Americas | Thermistor NTC 1.5kOhm 5% 2-Pin 0603 Paper T/R - Product that comes on tape, but is not reeled (Alt: 99AJ4240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3625 Partner Stock |
|
$0.2400 / $0.4780 | Buy Now |
DISTI #
594-NTCS0603E3152JLT
|
Mouser Electronics | NTC Thermistors 1.5Kohms 5% 3280K 1% RoHS: Compliant | 3812 |
|
$0.1520 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1595 | Buy Now |
Part Details for NTCS0603E3152JLT
NTCS0603E3152JLT CAD Models
NTCS0603E3152JLT Part Data Attributes
|
NTCS0603E3152JLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0603E3152JLT
Vishay Intertechnologies
NTC Thermistor, 1500ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3280 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |