There are no models available for this part yet.
Overview of NTCS0603E3223FMT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for NTCS0603E3223FMT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R4334
|
Newark | Thermistor, Ntc, 0603, 22K, Zero Power Resistance At 25°C:22Kohm, Product Range:Ntcs Series, Thermistor Mounting:Smd, Beta Value (K):3730K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:-, Operating Temperature Rohs Compliant: Yes |Vishay NTCS0603E3223FMT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2684 |
|
$0.4770 / $0.5940 | Buy Now | |
DISTI #
NTCS0603E3223FMT
|
Avnet Americas | NTC SMD 0603 NISN 22K 1% MEDIUM B E3 - Tape and Reel (Alt: NTCS0603E3223FMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4327 | Buy Now | |
DISTI #
594-NTCS0603E3223FMT
|
Mouser Electronics | NTC Thermistors 22Kohms 1% SMD RoHS: Compliant | 5333 |
|
$0.2980 / $0.7400 | Buy Now | |
Future Electronics | NTC Thermistors 22Kohms 1% SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now | ||
DISTI #
67390078
|
Verical | Thermistor NTC 22K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3730K -4.5 to -4 T/R Automotive Min Qty: 19 Package Multiple: 1 Date Code: 2315 | Americas - 6750 |
|
$0.3202 | Buy Now | |
DISTI #
NTCS0603E3223FMT
|
Avnet Abacus | Thermistor NTC 22KOhm 1% 2-Pin 0603 Paper T/R (Alt: NTCS0603E3223FMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
NTCS0603E3223FMT
|
Avnet Asia | NTC SMD 0603 NISN 22K 1% MEDIUM B E3 (Alt: NTCS0603E3223FMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2425 / $0.2732 | Buy Now | |
DISTI #
C1S803601816834
|
Chip1Stop | Thermistor NTC 22K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3730K -4.5 to -4 T/R Automotive RoHS: Compliant | 6750 |
|
$0.3200 / $0.4060 | Buy Now |
CAD Models for NTCS0603E3223FMT by Vishay Intertechnologies
Part Data Attributes for NTCS0603E3223FMT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200; CUL; UL
|
Resistance
|
22000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermal Sensitivity Index
|
3730 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
1%
|
Related Parts for NTCS0603E3223FMT
-
VCAS080509A200DPNon-linear Resistors
-
WYEFixed Capacitors
-
CRCW060316K5FKEAFixed Resistors
-
1SR154-400TFTE25Rectifier Diodes
-
B04B-XASK-1-AHeaders and Edge Type Connectors
-
IHLP5050FDER100M5AFixed Inductors
-
SUM110P08-11L-E3Power Field-Effect Transistors
-
AT32UC3L0256-AUTMicrocontrollers
-
SZMMSZ4680T1GZener Diodes