There are no models available for this part yet.
Overview of NTCS0603E3472FHT by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NTCS0603E3472FHT by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70397636
|
RS | 4.7kOhms 0603 NTC Thermistor, 8s, 1.6 x 0.8 x 0.8mm | Vishay Dale NTCS0603E3472FHT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.3300 | RFQ |
CAD Models for NTCS0603E3472FHT by Vishay Dale
Related Parts for NTCS0603E3472FHT
-
NB20K00103KBANon-linear Resistors
-
SMAJ33CA-E3Transient Suppressors
-
CGA4J1X7R1E475K125ACFixed Capacitors
-
RT1206FRE072K2LFixed Resistors
-
BAV99T-7-FRectifier Diodes
-
FH19C-8S-0.5SH(10)Headers and Edge Type Connectors
-
TYS6045221M-10Fixed Inductors
-
Q65110A9048Visible LEDs
-
FDD6685Power Field-Effect Transistors