Part Details for NTCS0603E3472HHT by Vishay Intertechnologies
Overview of NTCS0603E3472HHT by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NTCS0603E3472HHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M9355
|
Newark | Ntc Smd 0603 Nisn 4K7 3% High B T&r E3 |Vishay NTCS0603E3472HHT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2480 | Buy Now |
DISTI #
NTCS0603E3472HHT
|
Avnet Americas | NTC SMD 0603 NiSn 4K7 3% High B e3 - Tape and Reel (Alt: NTCS0603E3472HHT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2606 | Buy Now |
DISTI #
594-NTCS0603E3472HHT
|
Mouser Electronics | NTC Thermistors 4.7Kohms 3% SMD RoHS: Compliant | 5326 |
|
$0.1730 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.2060 | Buy Now |
DISTI #
34386742
|
Verical | Thermistor NTC 4.7K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3830K -4.5 to -4 T/R Automotive Min Qty: 34 Package Multiple: 1 Date Code: 1930 | Americas - 5483 |
|
$0.1328 / $0.1441 | Buy Now |
|
Bristol Electronics | 3847 |
|
RFQ | ||
DISTI #
NTCS0603E3472HHT
|
Avnet Abacus | Thermistor NTC 4.7KOhm 3% 2-Pin 0603 Paper T/R (Alt: NTCS0603E3472HHT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601792677
|
Chip1Stop | Thermistor NTC 4.7K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3830K -4.5 to -4 T/R Automotive RoHS: Compliant pbFree: Yes | 5483 |
|
$0.1810 / $0.2650 | Buy Now |
|
LCSC | 4.7k 125mW 3% 1% 0603 NTC Thermistors ROHS | 3268 |
|
$0.0920 / $0.1390 | Buy Now |
Part Details for NTCS0603E3472HHT
NTCS0603E3472HHT CAD Models
NTCS0603E3472HHT Part Data Attributes
|
NTCS0603E3472HHT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0603E3472HHT
Vishay Intertechnologies
NTC Thermistor, 4700ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; CUL; UL | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3830 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |