NTCS0805E3334HHT
Description: NTC Thermistor, 330000ohm, Surface Mount, CHIP

Overview of NTCS0805E3334HHT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTCS0805E3334HHT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # NTCS0805E3334HHT
Avnet Americas Thermistor NTC 330KOhm 3% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: NTCS0805E3334HHT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 594-2322-615-56334
Mouser Electronics NTC Thermistors 330Kohms 3% RoHS: Compliant 7985
  • 1 $0.6500
  • 10 $0.4210
  • 100 $0.3520
  • 500 $0.3060
  • 1,000 $0.2680
  • 4,000 $0.2550
  • 8,000 $0.2190
  • 24,000 $0.2140
$0.2140 / $0.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks 0
  • 8,000 $0.2160
$0.2160 Buy Now
DISTI # NTCS0805E3334HHT
Avnet Abacus Thermistor NTC 330KOhm 3% 2-Pin 0805 Paper T/R (Alt: NTCS0805E3334HHT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NTCS0805E3334HHT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTCS0805E3334HHT by Vishay Intertechnologies

NTCS0805E3334HHT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER
Rated Power Dissipation (P)
0.21 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200; CUL; UL
Resistance
330000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3930 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
3%
Want to compare parts?
  1. NTCS0805E3334HHT
    Vishay Intertechnologies
    NTC Thermistor, 330000ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCS0805E3334HHT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCS0805E3334HHT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTCS0805E3334HHT would you like to use for your alert(s)?
  • Please alert me when NTCS0805E3334HHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCS0805E3334HHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCS0805E3334HHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCS0805E3334HHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCS0805E3334HHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCS0805E3334HHT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: