-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, MELF, 1406, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2655
|
Newark | Thermistor, Ntc, 3977K, 10 Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcsmelfe3, Thermistor Mounting:Smd, Beta Value (K):3977K, Thermistor Case Style:Sod-80, Thermistor Terminals:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCSMELFE3103JT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1300 |
|
$0.3020 | Buy Now |
DISTI #
62AJ8864
|
Newark | Ntc Thermistor, 10Kohm, Sod-80 Rohs Compliant: Yes |Vishay NTCSMELFE3103JT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4190 / $0.9750 | Buy Now |
DISTI #
72J5229
|
Newark | Thermistor, Ntc, 3977K, 10 Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcsmelfe3, Thermistor Mounting:Smd, Beta Value (K):3977K, Thermistor Case Style:Sod-80, Thermistor Terminals:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCSMELFE3103JT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.3380 | Buy Now |
DISTI #
NTCSMELFE3103JT
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin Melf Blister T/R - Tape and Reel (Alt: NTCSMELFE3103JT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2762 / $0.4390 | Buy Now |
DISTI #
49AK2655
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin Melf Blister T/R - Product that comes on tape, but is not reeled (Alt: 49AK2655) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1300 Partner Stock |
|
$0.4870 / $0.8010 | Buy Now |
DISTI #
594-2381-633-53103
|
Mouser Electronics | NTC Thermistors 10Kohms 5% RoHS: Compliant | 7027 |
|
$0.3200 / $0.7200 | Buy Now |
DISTI #
V72:2272_09471458
|
Arrow Electronics | Thermistor NTC 10K Ohm 5% 2-Pin Melf Surface Mount Solder Pad 3977K -4.5 to -4 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2143 Container: Cut Strips | Americas - 4909 |
|
$0.3185 / $0.5391 | Buy Now |
|
Future Electronics | NTCS Series 10 kOhm ±5 % 3977 K SMT Glass Encapsulated NTC Thermistor - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Future Electronics | NTCS Series 10 kOhm ±5 % 3977 K SMT Glass Encapsulated NTC Thermistor - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3450 / $0.4600 | Buy Now |
DISTI #
62381909
|
Verical | Thermistor NTC 10K Ohm 5% 2-Pin Melf Surface Mount Solder Pad 3977K -4.5 to -4 T/R Min Qty: 19 Package Multiple: 1 Date Code: 2143 | Americas - 4909 |
|
$0.3185 / $0.4422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCSMELFE3103JT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCSMELFE3103JT
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Surface Mount, MELF, 1406, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, 1406, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, BLISTER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |