-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 47000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3413
|
Newark | Chip Ntc Thermistor |Tdk NTCSP164BF473FT1SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2230 | Buy Now |
DISTI #
91AH9889
|
Newark | Ntc,47K,1%,0603,aec-Q200,epoxy/Tape And Reel Rohs Compliant: Yes |Tdk NTCSP164BF473FT1SX RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-NTCSP164BF473FT1SXCT-ND
|
DigiKey | NTC,47K,1%,0603,AEC-Q200,EPOXY Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7048 In Stock |
|
$0.0919 / $0.3200 | Buy Now |
DISTI #
NTCSP164BF473FT1SX
|
Avnet Americas | Thermistor NTC 47kOhm 1% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NTCSP164BF473FT1SX) Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 | Buy Now |
DISTI #
810-NTCSP164BF473FTX
|
Mouser Electronics | NTC Thermistors 0603 47Kohm 1% AEC-Q200 EPOXY RoHS: Compliant | 6182 |
|
$0.0980 / $0.3100 | Buy Now |
DISTI #
NTCSP164BF473FT1SX
|
Avnet Abacus | Thermistor NTC 47kOhm 1% 2-Pin 0603 Paper T/R (Alt: NTCSP164BF473FT1SX) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCSP164BF473FT1SX
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCSP164BF473FT1SX
TDK Corporation
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4098 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |