Part Details for NTD04-004L by YAGEO Corporation
Overview of NTD04-004L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H7N1004LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 30A 35Mohm LDPAK(S)-(1)/To-263 | |
9FGV1005A004LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for NTD04-004L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTD04-004L-ND
|
DigiKey | ICL 4 OHM 15% 4A 8MM Min Qty: 500 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1594 | Buy Now |
DISTI #
NTD04-004L
|
Avnet Americas | Thermistor NTC 4Ohm ±15% 48s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTD04-004L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTD04-004L
|
Mouser Electronics | NTC Thermistors NTC, 8mm, 4ohm 4A, +/-15% box RoHS: Compliant | 0 |
|
$0.1030 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0758 | Buy Now |
DISTI #
NTD04-004L
|
Avnet Abacus | (Alt: NTD04-004L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 4R 8MM THT | 0 |
|
$0.1409 / $0.1620 | RFQ |