There are no models available for this part yet.
Overview of NTD04-004M by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4004M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for NTD04-004M by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-NTD04-004M-ND
|
DigiKey | ICL 4 OHM 20% 4A 8MM Min Qty: 500 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1464 | Buy Now | |
DISTI #
NTD04-004M
|
Avnet Americas | Thermistor NTC 4Ohm ?20% 48s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTD04-004M) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-NTD04-004M
|
Mouser Electronics | NTC Thermistors NTC, 8mm, 4ohm 4A, +/-20% box RoHS: Compliant | 0 |
|
$0.0930 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0688 | Buy Now | ||
DISTI #
NTD04-004M
|
Avnet Abacus | (Alt: NTD04-004M) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 4R 8MM THT | 0 |
|
$0.1283 / $0.1475 | RFQ |