Part Details for NTD2955T4 by onsemi
Overview of NTD2955T4 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD2955T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 5665 |
|
RFQ | ||
|
ComSIT USA | Power Field-Effect Transistor, 12A I(D), 60V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Americas - 1147 |
|
RFQ | |
|
ComSIT USA | -60 V, -12 A, P-CHANNEL DPAK POWER MOSFET Power Field-Effect Transistor, 12A I(D), 60V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 895 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 594 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | Power MOSFET | 295800 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for NTD2955T4
NTD2955T4 CAD Models
NTD2955T4 Part Data Attributes
|
NTD2955T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD2955T4
onsemi
12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD2955T4
This table gives cross-reference parts and alternative options found for NTD2955T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD2955T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD2955 | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD2955T4 vs NTD2955 |
NTD2955-1G | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | NTD2955T4 vs NTD2955-1G |
NTD2955G | Single P-Channel Power MOSFET -60V, -12A, 180mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NTD2955T4 vs NTD2955G |