Part Details for NTD4854N-35G by Rochester Electronics LLC
Overview of NTD4854N-35G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD4854N-35G
NTD4854N-35G CAD Models
NTD4854N-35G Part Data Attributes:
|
NTD4854N-35G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTD4854N-35G
Rochester Electronics LLC
15.7A, 25V, 0.0047ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AC-01, 3 IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, CASE 369AC-01, 3 IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369AC-01 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 338 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 15.7 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4854N-35G
This table gives cross-reference parts and alternative options found for NTD4854N-35G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4854N-35G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD78N03-35 | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | NTD4854N-35G vs NTD78N03-35 |
NTD4804NT4G | Single N-Channel Power MOSFET 30V, 117A, 4mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4854N-35G vs NTD4804NT4G |
NTD4904N-1G | Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4854N-35G vs NTD4904N-1G |
NTD78N03-35G | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | NTD4854N-35G vs NTD78N03-35G |
NTD4904NT4G | Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4854N-35G vs NTD4904NT4G |
NTD4855N-35G | Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4854N-35G vs NTD4855N-35G |
NTD4904N-35G | Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4854N-35G vs NTD4904N-35G |
FDD8870_NL | Power Field-Effect Transistor, 21A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NTD4854N-35G vs FDD8870_NL |
NTD4855N-1G | Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4854N-35G vs NTD4855N-1G |
NTD4804N-35G | Single N-Channel Power MOSFET 30V, 117A, 4mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4854N-35G vs NTD4804N-35G |