Part Details for NTE03-017L by YAGEO Corporation
Overview of NTE03-017L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
7017L15PFI8 | Renesas Electronics Corporation | 32K x 9 DUAL-PORT STATIC RAM | |
7017L25PF | Renesas Electronics Corporation | 32K x 9 DUAL-PORT STATIC RAM |
Price & Stock for NTE03-017L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTE03-017L-ND
|
DigiKey | ICL 17 OHM 15% 3A 10MM Min Qty: 500 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2243 | Buy Now |
DISTI #
NTE03-017L
|
Avnet Americas | Thermistor NTC 17Ohm ±15% 62s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTE03-017L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTE03-017L
|
Mouser Electronics | NTC Thermistors NTC,10mm, 17ohm 3A +/-15% box RoHS: Compliant | 0 |
|
$0.1490 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1113 | Buy Now |
DISTI #
NTE03-017L
|
Avnet Abacus | (Alt: NTE03-017L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 17R 10MM TH | 0 |
|
$0.2077 / $0.2389 | RFQ |