Part Details for NTE1231A by NTE Electronics Inc
Overview of NTE1231A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1231A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Complete 4 Watt TV Sound Channel Circuit 16-lead DIP |
1 In Stock |
|
$3.0900 / $5.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.4800 | Buy Now |
|
Quest Components | 2 |
|
$4.0000 / $6.0000 | Buy Now | |
|
Master Electronics | Integrated Circuit Complete 4 Watt TV Sound Channel Circuit 16-lead DIP |
1 In Stock |
|
$3.0900 / $5.0900 | Buy Now |
Part Details for NTE1231A
NTE1231A CAD Models
NTE1231A Part Data Attributes
|
NTE1231A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1231A
NTE Electronics Inc
Audio Demodulator, FM, PDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Voltage-Nom (FM) | 120 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |