Part Details for NTE145A by NTE Electronics Inc
Overview of NTE145A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE145A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7372
|
Newark | Zener Diode, 1W, 15V, Axial, Zener Voltage Vz Typ:15V, Power Dissipation Pd:1W, Diode Case Style:Do-41, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nte Electronics NTE145A Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE145A-ND
|
DigiKey | DIODE ZENER 15V 1W DO35 Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1734 In Stock |
|
$0.2070 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Zener Diode 1 Watt 15V 5% Do-41 RoHS: Compliant |
90 In Stock |
|
$0.3850 / $0.5710 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$0.6300 | Buy Now | |
DISTI #
1383697
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4244 / $0.9857 | Buy Now |
|
Master Electronics | Zener Diode 1 Watt 15V 5% Do-41 RoHS: Compliant |
90 In Stock |
|
$0.3850 / $0.5710 | Buy Now |
Part Details for NTE145A
NTE145A CAD Models
NTE145A Part Data Attributes
|
NTE145A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE145A
NTE Electronics Inc
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for NTE145A
This table gives cross-reference parts and alternative options found for NTE145A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE145A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4746-B | Zener Diode, 18V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | NTE145A vs SM4746-B |
1ZC27TPA3 | DIODE 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | NTE145A vs 1ZC27TPA3 |
SZN4465DTX | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE145A vs SZN4465DTX |
BZV85-C4V3,133 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | NTE145A vs BZV85-C4V3,133 |
SZN4473DS | Zener Diode, 22V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE145A vs SZN4473DS |
SZ1A9.1L | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE145A vs SZ1A9.1L |
SZ1A8.2LTX | Zener Diode, 8.2V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE145A vs SZ1A8.2LTX |
JANTXV1N4470 | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | NTE145A vs JANTXV1N4470 |
SZN4478C | Zener Diode, 36V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE145A vs SZN4478C |
SZ1B27LTX | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE145A vs SZ1B27LTX |