Part Details for NTE150A by NTE Electronics Inc
Overview of NTE150A by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2944
|
Newark | Zener Diode, 1W, 82V, Axial, Zener Voltage Nom:82V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:-, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: No |Nte Electronics NTE150A Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE150A-ND
|
DigiKey | DIODE ZENER 82V 1W DO35 Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
99 In Stock |
|
$0.2070 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Zener Diode 1 Watt 82V 5% Do-41 |
10 In Stock |
|
$0.3840 / $0.6072 | Buy Now |
DISTI #
NTE150A
|
TME | Diode: Zener, 1W, 82V, bag, DO41, single diode, 5uA, 2pcs. Min Qty: 1 | 7 |
|
$0.3800 / $0.4100 | Buy Now |
|
Master Electronics | Zener Diode 1 Watt 82V 5% Do-41 |
10 In Stock |
|
$0.3840 / $0.6072 | Buy Now |
Part Details for NTE150A
NTE150A CAD Models
NTE150A Part Data Attributes:
|
NTE150A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE150A
NTE Electronics Inc
Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for NTE150A
This table gives cross-reference parts and alternative options found for NTE150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY82 | Zener Diode, 82V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | NTE150A vs ZY82 |
1N4132A | Zener Diode, 82V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | NTE150A vs 1N4132A |
BZX85C82TA | Zener Diode, 82V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NTE150A vs BZX85C82TA |
BZX85C82TA | 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | NTE150A vs BZX85C82TA |
ZY82 | Zener Diode, 82V V(Z), 5%, 2W, Silicon, Unidirectional | TDK Micronas GmbH | NTE150A vs ZY82 |
ZY82 | Zener Diode, 82V V(Z), 6.7%, 2W, DO-15, | Fagor Electrónica | NTE150A vs ZY82 |
BZX85C82 | Zener Diode, 82V V(Z), 5%, 1.3W, | Taiwan Semiconductor | NTE150A vs BZX85C82 |
BZX85C82 | 82V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | NTE150A vs BZX85C82 |
ZY82 | Zener Diode, 82V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | NTE150A vs ZY82 |
UZ8880 | Zener Diode, 80V V(Z), 10%, 1W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE150A vs UZ8880 |