Part Details for NTE1572 by NTE Electronics Inc
Overview of NTE1572 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit TV Video If/sound If/audio Driver For Fet Tuner 24-lead DIP Vcc=15V RoHS: Compliant |
2 In Stock |
|
$5.4200 / $8.9200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AUDIO/VIDEO DEMODULATOR, PDIP24 | 1 |
|
$8.1150 / $12.1725 | Buy Now |
|
Quest Components | AUDIO/VIDEO DEMODULATOR, PDIP24 | 1 |
|
$10.4790 | Buy Now |
Part Details for NTE1572
NTE1572 CAD Models
NTE1572 Part Data Attributes
|
NTE1572
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1572
NTE Electronics Inc
Audio/Video Demodulator, PDIP24,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |