Part Details for NTE16014-ECG by NTE Electronics Inc
Overview of NTE16014-ECG by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE16014-ECG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE16014-ECG-ND
|
DigiKey | PTC RESET FUSE 30V 1.85A RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
47 In Stock |
|
$0.9700 / $1.1700 | Buy Now |