There are no models available for this part yet.
Overview of NTE1607 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NTE1607 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$6.0000 | Buy Now |
CAD Models for NTE1607 by NTE Electronics Inc
Part Data Attributes for NTE1607 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
SIP
|
Package Description
|
SIP-9
|
Pin Count
|
9
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
VIDEO DISCRIMINATOR
|
Demodulation Type
|
AM
|
JESD-30 Code
|
R-PSIP-T9
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Nom (AM)
|
400 mV
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
22.5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
5.5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|