There are no models available for this part yet.
Overview of NTE1777 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE1777 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Integrated Circuit TV Fixed Voltage Regulator 130vtyp @ 1amp 5-lead SIP RoHS: Compliant |
4 In Stock |
|
$8.1100 / $12.9200 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 130V, PSFM5 | 3 |
|
$12.0000 | Buy Now | ||
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 130V, PSFM5 | 1 |
|
$10.2900 / $12.3480 | Buy Now | ||
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 130V, PSFM5 | 1 |
|
$15.0000 | Buy Now |
CAD Models for NTE1777 by NTE Electronics Inc
Part Data Attributes for NTE1777 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
SFM
|
Package Description
|
SIP-5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
200 V
|
JESD-30 Code
|
R-PSFM-T5
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Output Voltage1-Max
|
130.8 V
|
Output Voltage1-Min
|
129.2 V
|
Output Voltage1-Nom
|
130 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
0.6%
|
Alternate Parts for NTE1777
This table gives cross-reference parts and alternative options found for NTE1777. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1777, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1778 | Fixed Positive Standard Regulator, 135VPSFM5, SIP-5 | NTE Electronics Inc | NTE1777 vs NTE1778 |