There are no models available for this part yet.
Overview of NTE180 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE180 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Transistor PNP Silicon 100V 30A TO-3 Case High Power Audio AMP Complement To NTE181 RoHS: Compliant |
29 In Stock |
|
$5.5000 / $8.4000 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.4800 / $8.9600 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 30 A, 90 V, PNP, Si, POWER TRANSISTOR, TO-3 | 11 |
|
$9.0248 / $12.0330 | Buy Now | ||
Quest Components | 30 A, 90 V, PNP, Si, POWER TRANSISTOR, TO-3 | 8 |
|
$12.0330 / $13.5371 | Buy Now | ||
Quest Components | 30 A, 90 V, PNP, Si, POWER TRANSISTOR, TO-3 | 1 |
|
$12.0000 | Buy Now | ||
Quest Components | 30 A, 90 V, PNP, Si, POWER TRANSISTOR, TO-3 | 1 |
|
$11.8475 / $14.2170 | Buy Now | ||
Quest Components | 30 A, 90 V, PNP, Si, POWER TRANSISTOR, TO-3 | 1 |
|
$13.3571 | Buy Now | ||
DISTI #
NTE180
|
TME | Transistor: PNP, bipolar, 90V, 30A, 200W, TO3 Min Qty: 1 | 5 |
|
$6.7700 / $9.4700 | Buy Now |
CAD Models for NTE180 by NTE Electronics Inc
Part Data Attributes for NTE180 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
FLANGE MOUNT, O-MBFM-P2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
30 A
|
Collector-Emitter Voltage-Max
|
90 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-3
|
JESD-30 Code
|
O-MBFM-P2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
200 W
|
Power Dissipation-Max (Abs)
|
200 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
2 MHz
|
Related Parts for NTE180
-
NTE331MPPower Bipolar Transistors
-
NTE2419Small Signal Bipolar Transistors
-
NTMD2C02R2SGPower Field-Effect Transistors
-
NSR0340HT1GRectifier Diodes
-
NP75P03YDG-E1-AYSmall Signal Field-Effect Transistors
-
NTE870Operational Amplifiers
-
NTE5254AKZener Diodes
-
SMCJ20CATransient Suppressors
-
NTE0512MC-ROther Analog ICs