NTE183
NTE Electronics Inc
Description: Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-127, Plastic/Epoxy, 3 Pin

Overview of NTE183 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTE183 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Transistor PNP Silicon 70V 10A General Purpose AMP + High Speed Switch TO-127 Case Compl To NTE182 RoHS: Compliant 6 In Stock
  • 1 $23.8900
  • 10 $19.4100
  • 25 $19.1100
  • 50 $18.2600
  • 100 $17.2500
  • 250 $16.7800
  • 500 $16.3400
$16.3400 / $23.8900 Buy Now
Bristol Electronics   Min Qty: 1 10
  • 1 $13.2000
$13.2000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-127 8
  • 1 $14.3000
$14.3000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-127 6
  • 1 $17.6768
$17.6768 Buy Now

CAD Models for NTE183 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE183 by NTE Electronics Inc

NTE183
NTE Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
NTE ELECTRONICS
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-127
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
90 W
Power Dissipation-Max (Abs)
90 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2 MHz
Want to compare parts?
  1. NTE183
    NTE Electronics Inc
    Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-127, Plastic/Epoxy, 3 Pin
    VS

Related Parts for NTE183

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE183 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE183 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE183 would you like to use for your alert(s)?
  • Please alert me when NTE183 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE183 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE183.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE183 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: