Part Details for NTE1869 by NTE Electronics Inc
Overview of NTE1869 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NTE1869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit 3-terminal Adjustable Voltage Regualtor T0-92 Large Vo-1.5 To 33V RoHS: Compliant |
2 In Stock |
|
$3.0500 / $5.0000 | Buy Now |
DISTI #
NTE1869
|
TME | IC: voltage regulator, linear,adjustable, 1.5÷25V, 0.03A, TO92 Min Qty: 1 | 68 |
|
$3.3800 / $4.7300 | Buy Now |
|
Master Electronics | Integrated Circuit 3-terminal Adjustable Voltage Regualtor T0-92 Large Vo-1.5 To 33V RoHS: Compliant |
2 In Stock |
|
$3.0500 / $5.0000 | Buy Now |
Part Details for NTE1869
NTE1869 CAD Models
NTE1869 Part Data Attributes
|
NTE1869
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1869
NTE Electronics Inc
Adjustable Positive Standard Regulator, 1.5V Min, 33V Max, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |