Part Details for NTE1872 by NTE Electronics Inc
Overview of NTE1872 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for NTE1872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid Module 4 Output Voltage Regulator For VCR 15-lead SIP RoHS: Compliant |
2 In Stock |
|
$5.7300 / $9.4300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 4 OUTPUT, 5.8V1, 12V2, PSMA15 | 9 |
|
$6.4350 / $12.8700 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 4 OUTPUT, 5.8V1, 12V2, PSMA15 | 8 |
|
$8.1158 / $11.0670 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 4 OUTPUT, 5.8V1, 12V2, PSMA15 | 1 |
|
$12.0000 | Buy Now |
Part Details for NTE1872
NTE1872 CAD Models
NTE1872 Part Data Attributes
|
NTE1872
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1872
NTE Electronics Inc
Fixed Positive Standard Regulator, 4 Output, 5.8V1, 12V2, PSMA15,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSMA-T15 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 15 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 5.6 V | |
Output Voltage1-Nom | 5.8 V | |
Output Voltage2-Max | 12.2 V | |
Output Voltage2-Min | 11.8 V | |
Output Voltage2-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.4% |
Alternate Parts for NTE1872
This table gives cross-reference parts and alternative options found for NTE1872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4953G | Voltage regulator with backup and reset, ignition comparator and low voltage warning | STMicroelectronics | NTE1872 vs L4953G |
NTE7038 | Fixed Positive Standard Regulator, 5 Output, 13V1, 12.2V2, PSMA15, | NTE Electronics Inc | NTE1872 vs NTE7038 |