Part Details for NTE1906 by NTE Electronics Inc
Overview of NTE1906 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE1906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE1906-ND
|
DigiKey | IC REG LINEAR 18V 100MA TO92 Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2442 In Stock |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
NTE1906
|
TME | IC: voltage regulator, linear,fixed, 18V, 0.1A, TO92, THT, 0÷70°C Min Qty: 5 | 200 |
|
$0.6000 | Buy Now |
Part Details for NTE1906
NTE1906 CAD Models
NTE1906 Part Data Attributes
|
NTE1906
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1906
NTE Electronics Inc
Fixed Positive Standard Regulator, 18VPBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 20.7 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE1906
This table gives cross-reference parts and alternative options found for NTE1906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L18ACPRP | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | NTE1906 vs MC78L18ACPRP |
MC78L18ABPRA | FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | NTE1906 vs MC78L18ABPRA |
L78L18CZ | 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | NTE1906 vs L78L18CZ |
KA78L18AZTA | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE1906 vs KA78L18AZTA |
MC78L18ACPRM | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | NTE1906 vs MC78L18ACPRM |
KA78L18AZBU | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE1906 vs KA78L18AZBU |
KA78L18AZTA | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | NTE1906 vs KA78L18AZTA |
MC78L18ACP | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | NTE1906 vs MC78L18ACP |
MC78L18ACPX | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE1906 vs MC78L18ACPX |
MC78L18ACPRP | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | NTE1906 vs MC78L18ACPRP |