Part Details for NTE1965 by NTE Electronics Inc
Overview of NTE1965 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3434
|
Newark | Analog Ic |Nte Electronics NTE1965 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1965-ND
|
DigiKey | IC REG LINEAR -8V TO220 FULL PAC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
120 In Stock |
|
$3.0300 / $3.6500 | Buy Now |
DISTI #
70515271
|
RS | VOLTAGE REGULAOTR NEGATIVE 8V IO=1A TO-220 FULL PACK CASE | NTE Electronics Inc. NTE1965 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $3.6500 | RFQ |
|
Onlinecomponents.com | Voltage Regulaotr Negative 8v Io=1A TO-220 Full Pack Case |
5 In Stock |
|
$2.1400 / $3.5200 | Buy Now |
DISTI #
NTE1965
|
TME | IC: voltage regulator, linear,fixed, -8V, 1A, TO220FP, THT, Ch: 1 Min Qty: 1 | 5 |
|
$2.6100 / $3.2800 | Buy Now |
|
Master Electronics | Voltage Regulaotr Negative 8v Io=1A TO-220 Full Pack Case |
5 In Stock |
|
$2.1400 / $3.5200 | Buy Now |
Part Details for NTE1965
NTE1965 CAD Models
NTE1965 Part Data Attributes:
|
NTE1965
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1965
NTE Electronics Inc
Fixed Negative Standard Regulator, 8V, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.8% |
Alternate Parts for NTE1965
This table gives cross-reference parts and alternative options found for NTE1965. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1965, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7908ACV | 8V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN | STMicroelectronics | NTE1965 vs L7908ACV |
MC79M08CTBU | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1965 vs MC79M08CTBU |
MC79M08BT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | NTE1965 vs MC79M08BT |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1965 vs MC7908CT |
MC79M08BTG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | NTE1965 vs MC79M08BTG |
KA7908TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | NTE1965 vs KA7908TU |
MC7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | NTE1965 vs MC7908CT |
LM7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3 | Texas Instruments | NTE1965 vs LM7908CT |
SG120-08IG | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, TO-257, TO-220, 3 PIN | Microsemi Corporation | NTE1965 vs SG120-08IG |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, | Samsung Semiconductor | NTE1965 vs MC7908CT |