Part Details for NTE214 by NTE Electronics Inc
Overview of NTE214 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE214-ND
|
DigiKey | TRANS NPN DARL 60V 10A TO3P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
85 In Stock |
|
$6.1400 / $7.4000 | Buy Now |
DISTI #
70216014
|
RS | Transistor, Darlington, Si, NPN, Driver, High DC Current Gain, Vo 60V, VI 6V, Io 10A | NTE Electronics Inc. NTE214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 |
|
$5.6300 / $7.5000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 2 |
|
$9.2100 / $13.8150 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 1 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
NTE214
|
TME | Transistor: NPN, bipolar, Darlington, 60V, 10A, 2.5W, TO3P Min Qty: 1 | 4 |
|
$6.3000 / $7.9200 | Buy Now |
Part Details for NTE214
NTE214 CAD Models
NTE214 Part Data Attributes
|
NTE214
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE214
NTE Electronics Inc
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for NTE214
This table gives cross-reference parts and alternative options found for NTE214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1229 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | NTE214 vs 2SD1229 |
2SD1229 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN | onsemi | NTE214 vs 2SD1229 |