Part Details for NTE221 by NTE Electronics Inc
Overview of NTE221 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C7466
|
Newark | Dual Gate Rf Mosfet, N Channel 20V, To72, Drain Source Voltage Vds:20V, Continuous Drain Current Id:18Ma, Power Dissipation:400Mw, Operating Frequency Min:-, Operating Frequency Max:-, No. Of Pins:3Pins, Channel Type:N Channel, Msl:-Rohs Compliant: Yes |Nte Electronics NTE221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE221-ND
|
DigiKey | RF MOSFET 13V TO72 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
51 In Stock |
|
$10.1200 / $12.1900 | Buy Now |
|
Onlinecomponents.com | Mosfet N-channel Dual Gate 20V Idss=18ma TO-72 Case Vhf AMP/mixer Applications RoHS: Compliant |
1 In Stock |
|
$9.2300 / $14.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$9.0000 | Buy Now |
|
Quest Components | VHF BAND, SI, N-CHANNEL, RF SMALL SIGNAL, MOSFET, TO-72 | 11 |
|
$10.3613 / $13.8150 | Buy Now |
|
Quest Components | VHF BAND, SI, N-CHANNEL, RF SMALL SIGNAL, MOSFET, TO-72 | 3 |
|
$12.0000 | Buy Now |
DISTI #
NTE221
|
TME | Transistor: N-MOSFET, unipolar, RF, 20V, 18mA, 400mW, TO72, THT Min Qty: 1 | 6 |
|
$10.2000 / $14.3000 | Buy Now |
|
Master Electronics | Mosfet N-channel Dual Gate 20V Idss=18ma TO-72 Case Vhf AMP/mixer Applications RoHS: Compliant |
1 In Stock |
|
$9.2300 / $14.7300 | Buy Now |
Part Details for NTE221
NTE221 CAD Models
NTE221 Part Data Attributes
|
NTE221
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE221
NTE Electronics Inc
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-72,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.03 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |