Part Details for NTE226MP by NTE Electronics Inc
Overview of NTE226MP by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE226MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE226MP-ND
|
DigiKey | TRANS PNP 35V 2A TO66 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$9.1500 / $11.0300 | Buy Now |
DISTI #
70515303
|
RS | MATCH PAIR OF NTE226 | NTE Electronics Inc. NTE226MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4800 / $11.0300 | RFQ |
DISTI #
NTE226MP
|
TME | Transistor: PNP x2, bipolar, matched pair,germanium, 35V, 2A, 12W Min Qty: 1 | 18 |
|
$7.2000 / $10.8000 | Buy Now |
Part Details for NTE226MP
NTE226MP CAD Models
NTE226MP Part Data Attributes:
|
NTE226MP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE226MP
NTE Electronics Inc
Power Bipolar Transistor, 2A I(C), 35V V(BR)CEO, 2-Element, PNP, Germanium, TO-66, Metal, 2 Pin, JAPANESE TO-66, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-66 | |
Package Description | JAPANESE TO-66, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | MATCHED PAIR OF NTE226 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 12 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.7 MHz |