Part Details for NTE2314 by NTE Electronics Inc
Overview of NTE2314 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE2314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3541
|
Newark | Transistor, bjt, pnp,50V V(Br)Ceo,15A I(C),to-218Var Rohs Compliant: Yes |Nte Electronics NTE2314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$11.2000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 3 PIN | 11 |
|
$5.7150 / $11.4300 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 3 PIN | 2 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
NTE2314
|
TME | Transistor: PNP, bipolar, 50V, 15A, 90W, TO3P Min Qty: 1 | 0 |
|
$5.8200 / $8.1500 | RFQ |
Part Details for NTE2314
NTE2314 CAD Models
NTE2314 Part Data Attributes:
|
NTE2314
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2314
NTE Electronics Inc
Power Bipolar Transistor, 15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 90 W | |
Power Dissipation-Max (Abs) | 90 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |