Part Details for NTE2323 by NTE Electronics Inc
Overview of NTE2323 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3546
|
Newark | Transistor, bjt, array, independent,200V V(Br)Ceo,500Ma I(C),dip |Nte Electronics NTE2323 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2323-ND
|
DigiKey | TRANS NPN 200V 0.5A 14DIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
57 In Stock |
|
$5.6300 / $6.7800 | Buy Now |
|
Onlinecomponents.com | Quad Transistor NPN Silicon 200V IC=0.5A 14-lead DIP |
5 In Stock |
|
$4.8900 / $8.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Quest Components | 1 |
|
$8.0000 / $12.0000 | Buy Now | |
DISTI #
NTE2323
|
TME | Transistor: NPN x4, bipolar, 200V, 0.5A, 0.75W, DIP14 Min Qty: 1 | 0 |
|
$5.9300 / $7.4600 | RFQ |
|
Master Electronics | Quad Transistor NPN Silicon 200V IC=0.5A 14-lead DIP |
5 In Stock |
|
$4.8900 / $8.0400 | Buy Now |
Part Details for NTE2323
NTE2323 CAD Models
NTE2323 Part Data Attributes:
|
NTE2323
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2323
NTE Electronics Inc
Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for NTE2323
This table gives cross-reference parts and alternative options found for NTE2323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ7042 | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin | Motorola Semiconductor Products | NTE2323 vs MPQ7042 |
MPQ7042 | 0.5A, 200V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | NTE2323 vs MPQ7042 |
MPQ7041 | 0.5A, 150V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | NTE2323 vs MPQ7041 |