Part Details for NTE2345 by NTE Electronics Inc
Overview of NTE2345 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2345-ND
|
DigiKey | TRANS NPN DARL 120V 6A SOT82 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
250 In Stock |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
70515327
|
RS | TRANSISTOR NPN SILICON DARLINGTON 120V IC=6A SOT-82 CASE POWER AMP | NTE Electronics Inc. NTE2345 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $3.6600 | RFQ |
|
Onlinecomponents.com | Transistor NPN Silicon Darlington 120V IC=6A SOC-82 Case Power AMP |
50 In Stock |
|
$2.5900 / $3.9600 | Buy Now |
DISTI #
51652184
|
Verical | Trans Darlington NPN 120V 6A 60000mW 3-Pin(3+Tab) SOT-82 Min Qty: 20 Package Multiple: 10 Date Code: 1712 | Americas - 50 |
|
$4.5124 / $5.2450 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 4 |
|
$4.4100 / $5.2920 | Buy Now | |
|
Quest Components | 1 |
|
$6.0000 | Buy Now | |
DISTI #
NTE2345
|
TME | Transistor: NPN, bipolar, Darlington, 120V, 6A, 60W, SOT82 Min Qty: 1 | 6 |
|
$3.3400 / $4.2000 | Buy Now |
|
Master Electronics | Transistor NPN Silicon Darlington 120V IC=6A SOC-82 Case Power AMP |
50 In Stock |
|
$2.5900 / $3.9600 | Buy Now |
Part Details for NTE2345
NTE2345 CAD Models
NTE2345 Part Data Attributes:
|
NTE2345
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2345
NTE Electronics Inc
Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-82, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | SOT-82, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT82 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTE2345
This table gives cross-reference parts and alternative options found for NTE2345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH122TF | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-252AA, DPAK-3/2 | Rochester Electronics LLC | NTE2345 vs KSH122TF |
KSH122TM | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-252AA, DPAK-3/2 | Rochester Electronics LLC | NTE2345 vs KSH122TM |
BD331 | 6A, 60V, NPN, Si, POWER TRANSISTOR | STMicroelectronics | NTE2345 vs BD331 |