Part Details for NTE2381 by NTE Electronics Inc
Overview of NTE2381 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3594
|
Newark | P Channel Mosfet, -500V, 2A, To-220, Channel Type:P Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:6V, Gate Source Threshold Voltage Max:4.5V, Msl:- Rohs Compliant: Yes |Nte Electronics NTE2381 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2381-ND
|
DigiKey | MOSFET P-CHANNEL 500V 2.7A TO220 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTE2381
|
TME | Transistor: P-MOSFET, unipolar, -500V, -2.7A, Idm: -10.8A, 85W Min Qty: 1 | 0 |
|
$9.4800 / $13.3000 | RFQ |
Part Details for NTE2381
NTE2381 CAD Models
NTE2381 Part Data Attributes
|
NTE2381
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2381
NTE Electronics Inc
Power Field-Effect Transistor, 2A I(D), 500V, 6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 200 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for NTE2381
This table gives cross-reference parts and alternative options found for NTE2381. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2381, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP2P50EG | Power MOSFET -500V -2A 6 Ohm Single P-Channel TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | NTE2381 vs MTP2P50EG |
VP0650N5 | Power Field-Effect Transistor, 0.25A I(D), 500V, 30ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Supertex Inc | NTE2381 vs VP0650N5 |
VP0345N5 | Power Field-Effect Transistor, 1A I(D), 450V, 7.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Supertex Inc | NTE2381 vs VP0345N5 |
MTP2P50E | 2A, 500V, 6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | NTE2381 vs MTP2P50E |
VP2450N8 | Power Field-Effect Transistor, 0.16A I(D), 500V, 30ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, TO-243AA, 3 PIN | Supertex Inc | NTE2381 vs VP2450N8 |
MTP2P50E | Power MOSFET -500V -2A 6 Ohm Single P-Channel TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | NTE2381 vs MTP2P50E |