Part Details for NTE2519 by NTE Electronics Inc
Overview of NTE2519 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3641
|
Newark | Transistor, bjt, npn,160V V(Br)Ceo,1.5A I(C),to-126 |Nte Electronics NTE2519 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 180V IC=1.5A TO-126ML Case tf=0.08us High Voltage Driver Compl to NTE2520 RoHS: Compliant |
10 In Stock |
|
$1.0500 / $1.7500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 4 |
|
$1.7430 / $2.3240 | Buy Now | |
|
Quest Components | 1 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE2519
|
TME | Transistor: NPN, bipolar, 160V, 1.5A, 10W, TO126 Min Qty: 1 | 52 |
|
$1.1400 / $1.6000 | Buy Now |
Part Details for NTE2519
NTE2519 CAD Models
NTE2519 Part Data Attributes
|
NTE2519
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2519
NTE Electronics Inc
Power Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |