Part Details for NTE2716 by NTE Electronics Inc
Overview of NTE2716 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for NTE2716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EPROM - NMOS - 16K - 350ns - 24-lead DIP - UV Erasable RoHS: Compliant |
7 In Stock |
|
$13.4700 / $19.3100 | Buy Now |
DISTI #
51686983
|
Verical | EPROM UV 16K-bit 2K x 8 350ns 24-Pin DIP RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1603 | Americas - 5 |
|
$24.8840 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 7 |
|
$23.8798 | Buy Now |
|
Master Electronics | EPROM - NMOS - 16K - 350ns - 24-lead DIP - UV Erasable RoHS: Compliant |
7 In Stock |
|
$13.4700 / $19.3100 | Buy Now |
Part Details for NTE2716
NTE2716 CAD Models
NTE2716 Part Data Attributes
|
NTE2716
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2716
NTE Electronics Inc
UVPROM, 2KX8, 350ns, NMOS, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Access Time-Max | 350 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 25 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE2716
This table gives cross-reference parts and alternative options found for NTE2716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2716-1F1 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | NTE2716 vs M2716-1F1 |
NMC27C16-35 | 2KX8 UVPROM, 350ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | NTE2716 vs NMC27C16-35 |
Q2716-1 | UVPROM, 2KX8, 350ns, MOS, CDIP24, CERDIP-24 | Intel Corporation | NTE2716 vs Q2716-1 |
M2716-1F6 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | NTE2716 vs M2716-1F6 |
M2716-1F6 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | NTE2716 vs M2716-1F6 |
M2716-1F1 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | NTE2716 vs M2716-1F1 |