Part Details for NTE28 by NTE Electronics Inc
Overview of NTE28 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3735
|
Newark | Transistor, bjt, pnp,45V V(Br)Ceo, to-68 |Nte Electronics NTE28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE28-ND
|
DigiKey | TRANS PNP 45V 60A TO36 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$91.3000 / $110.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$108.0000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 60A I(C), 45V V(BR)CEO, 1-ELEMENT, PNP, GERMANIUM, TO-68, METAL, 2 PIN | 2 |
|
$117.0000 | Buy Now |
Part Details for NTE28
NTE28 CAD Models
NTE28 Part Data Attributes
|
NTE28
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE28
NTE Electronics Inc
Power Bipolar Transistor, 60A I(C), 45V V(BR)CEO, 1-Element, PNP, Germanium, TO-68, Metal, 2 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MBPM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-68 | |
JESD-30 Code | O-MBPM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 170 W | |
Power Dissipation-Max (Abs) | 170 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.002 MHz |