Part Details for NTE2V050 by NTE Electronics Inc
Overview of NTE2V050 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Price & Stock for NTE2V050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2V050-ND
|
DigiKey | MOV 50V RMS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1098 In Stock |
|
$1.6400 / $1.9700 | Buy Now |
|
Onlinecomponents.com | MOV 50V RMS Dia=16mm 14 Joues Itm=1000A Clamping Voltage=150V RoHS: Compliant |
375 In Stock |
|
$1.2300 / $1.8900 | Buy Now |
DISTI #
66772189
|
Verical | Var MOV 50VAC/66VDC 1000A 82V Thru-Hole Radial Min Qty: 50 Package Multiple: 25 Date Code: 2213 | Americas - 350 |
|
$1.9506 / $2.5033 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | VARISTOR, 66V, 14J, THROUGH HOLE MOUNT | 12 |
|
$1.8450 / $2.3063 | Buy Now |
|
Quest Components | VARISTOR, 66V, 14J, THROUGH HOLE MOUNT | 1 |
|
$6.0000 | Buy Now |
|
Master Electronics | MOV 50V RMS Dia=16mm 14 Joues Itm=1000A Clamping Voltage=150V RoHS: Compliant |
375 In Stock |
|
$1.2300 / $1.8900 | Buy Now |
Part Details for NTE2V050
NTE2V050 CAD Models
NTE2V050 Part Data Attributes:
|
NTE2V050
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2V050
NTE Electronics Inc
Varistor, 66V, 14J, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Circuit RMS Voltage-Max | 52 V | |
Energy Absorbing Capacity-Max | 14 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 66 V |
Alternate Parts for NTE2V050
This table gives cross-reference parts and alternative options found for NTE2V050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2V050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70.5041.A2 | RESISTOR, VOLTAGE DEPENDENT, 66V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | NTE2V050 vs 70.5041.A2 |
VZ10E820KBSEZ | Varistor, 66V, 14J, Through Hole Mount | World Products Inc | NTE2V050 vs VZ10E820KBSEZ |
D61ZOV500RA03 | RESISTOR, VOLTAGE DEPENDENT, 66V, 14J, THROUGH HOLE MOUNT | Maida Development Company | NTE2V050 vs D61ZOV500RA03 |
VZ10E820KBSFZ | Varistor, 66V, 14J, Through Hole Mount | World Products Inc | NTE2V050 vs VZ10E820KBSFZ |
0070.5041.A2 | RESISTOR, VOLTAGE DEPENDENT, 66V, 14J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | NTE2V050 vs 0070.5041.A2 |
D6120ZOV500RA03 | Varistor, 66V, 14J, Through Hole Mount | Maida Development Company | NTE2V050 vs D6120ZOV500RA03 |
D6123ZOV500RA03 | Varistor, 66V, 14J, Through Hole Mount | Maida Development Company | NTE2V050 vs D6123ZOV500RA03 |
VZ10E820KBSDZ | Varistor, 66V, 14J, Through Hole Mount | World Products Inc | NTE2V050 vs VZ10E820KBSDZ |
70.5041.T2 | RESISTOR, VOLTAGE DEPENDENT, 66V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | NTE2V050 vs 70.5041.T2 |
D61D3ZOV500RA03 | Varistor, 66V, 14J, Through Hole Mount | Maida Development Company | NTE2V050 vs D61D3ZOV500RA03 |